ISL21080CIH315Z-T7A

Renesas / Intersil
968-ISL21080CIH315Z7
ISL21080CIH315Z-T7A

Mfr.:

Description:
Voltage References PREC 1.5V LW VOLT FGA REF 0.5% -40TO+8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,463

Stock:
7,463 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.90 £1.90
£1.42 £14.20
£1.30 £32.50
£1.16 £116.00
Full Reel (Order in multiples of 250)
£1.02 £255.00
£0.986 £493.00
£0.96 £960.00
£0.943 £2,357.50
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£1.90
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Series Precision References
1.5 V
0.5 %
50 PPM / C
5.5 V
7 mA
- 40 C
+ 85 C
ISL21080
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Product Type: Voltage References
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 8.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99