CS82C55AZ96

Renesas / Intersil
968-CS82C55AZ96
CS82C55AZ96

Mfr.:

Description:
Interface - I/O Expanders PERI PRG-I/O 5V 8MHZ 44PLCC COMEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 862

Stock:
862 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£14.30 £14.30
£10.88 £108.80
£10.42 £260.50
Full Reel (Order in multiples of 500)
£10.42 £5,210.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£14.30
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Interface - I/O Expanders
RoHS:  
82C55A
SMD/SMT
PLCC-44
Parallel
24 I/O
With Interrupt
4.5 V
5.5 V
8 MHz
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Without ESD Protection
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: I/O Expanders
Factory Pack Quantity: 500
Subcategory: Interface ICs
Unit Weight: 2.310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS