CP82C59AZ

Renesas / Intersil
968-CP82C59AZ
CP82C59AZ

Mfr.:

Description:
Interface - Specialised W/ANNEAL PERIPH INT CNTRLR 5V 8MHZ COM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 463

Stock:
463 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£11.01 £11.01
£8.75 £87.50
£8.18 £204.50
£7.84 £784.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Interface - Specialised
RoHS:  
Interrupt Controllers
5.5 V
4.5 V
1 mA
0 C
+ 70 C
Through Hole
PDIP-28
Brand: Renesas / Intersil
Operating Supply Voltage: 5 V
Packaging: Tube
Product: Controllers
Product Type: Interface - Specialized
Series: CP82C59A
Factory Pack Quantity: 143
Subcategory: Interface ICs
Unit Weight: 4.390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99