CD22M3494MQZ

Renesas / Intersil
968-CD22M3494MQZ
CD22M3494MQZ

Mfr.:

Description:
Analogue & Digital Crosspoint ICs XPOINT AUD 16 X 8MIT EL PIN 44PLCC IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,757

Stock:
1,757 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£9.28 £9.28
£7.30 £73.00
£6.80 £170.00
£6.49 £649.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£10.72
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
CD22M3494
Analog Crosspoint Switches
16 x 8
5 V, 9 V, 12 V
- 40 C
+ 85 C
SMD/SMT
PLCC-44
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 260
Subcategory: Communication & Networking ICs
Supply Type: Single
Supply Voltage - Max: 15 V
Supply Voltage - Min: 4 V
Unit Weight: 2.310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS