CA3130AMZ96

Renesas / Intersil
968-CA3130AMZ96
CA3130AMZ96

Mfr.:

Description:
Operational Amplifiers - Op Amps W/ANNEAL OPAMP 15MHZ LWBIAS 0 03NA COMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,038

Stock:
1,038 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£4.33 £4.33
£3.32 £33.20
£3.06 £76.50
£2.78 £278.00
£2.65 £662.50
£2.52 £1,260.00
£2.43 £2,430.00
Full Reel (Order in multiples of 2500)
£2.34 £5,850.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£4.02
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
30 V/us
2 mV
16 V, +/- 8 V
5 V, +/- 2.5 V
500 uA
SOIC-8
SMD/SMT
No Shutdown
- 55 C
+ 125 C
CA3130A
Reel
Cut Tape
MouseReel
Amplifier Type: General Purpose Amplifier
Brand: Renesas / Intersil
Maximum Dual Supply Voltage: +/- 8 V
Minimum Dual Supply Voltage: +/- 2.5 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 73.97 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: BiCMOS
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99