ZSPM4523AA1W

Renesas Electronics
964-ZSPM4523AA1W

ZSPM4523AA1W

Mfr.:

Description:
Battery Management HI-EFF SOLAR PV MPPT REG FOR SPR CAP SYS

Lifecycle:
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
Renesas Electronics
Product Category: Battery Management
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Charge Management
Supercapacitor
2.7 V
50 mA to 1.5 A
3.2 V to 7.2 V
PQFN-16
SMD/SMT
ZSPM4522
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Height: 0.9 mm
Length: 4 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 3 mA
Product Type: Battery Management
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Width: 4 mm
Unit Weight: 1 g