UPD78F0501AMC-CAB-AX

Renesas Electronics
968-D78F0501AMCCABAX
UPD78F0501AMC-CAB-AX

Mfr.:

Description:
8-bit Microcontrollers - MCU 8BIT MICROCONTROLLER FLASH 78K0/KB2

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.22 £2.22

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
78K0
16 kB
768 B
20 MHz
10 bit
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
78K0/Kx2
Tray
Brand: Renesas Electronics
Height: 1.4 mm
Length: 9.7 mm
Moisture Sensitive: Yes
Product Type: 8-bit Microcontrollers - MCU
Factory Pack Quantity: 210
Subcategory: Microcontrollers - MCU
Width: 6.1 mm
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
USHTS:
8542310015
TARIC:
8542319000
ECCN:
EAR99