RV1S9060ACCSP-10YC#SC0

Renesas Electronics
968-RV1S9060AC-10YC#
RV1S9060ACCSP-10YC#SC0

Mfr.:

Description:
High Speed Optocouplers HI-SPD OPTOCPLR LSO5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,468

Stock:
1,468 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.73 £1.73
Full Reel (Order in multiples of 20)
£1.73 £34.60

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
LSO-5
1 Channel
15 Mb/s
5000 Vrms
CMOS
20 mA
1.55 V
5 ns
5 ns
5 V
10 mA
250 mW
- 40 C
+ 125 C
RV1S9060A
Reel
Cut Tape
Brand: Renesas Electronics
Product Type: High Speed Optocouplers
Factory Pack Quantity: 20
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
USHTS:
8541498000
ECCN:
EAR99

RV1S9x60A High Speed Photocouplers

Renesas Electronics RV1S9x60A High-Speed Photocouplers offer support for high-speed communication up to 15Mbps, with an extremely low threshold input current (IFHL) rating. These Renesas devices also feature high common mode rejection (noise tolerance) up to 50kV/µs min to protect microcontrollers and other I/O logic circuits from high-voltage spikes while transferring high-speed signals. The RV1S9x60A Photocouplers have a range of packages, with a small footprint for each reinforced isolation (up to 690Vrms) and minimum creepage distances of 4.2mm to 14.5mm to ensure safe operation.