REAR56957BGSM#HC0

Renesas Electronics
968-REAR56957BGSMHC0
REAR56957BGSM#HC0

Mfr.:

Description:
Supervisory Circuits Reset IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88
Can Dispatch Immediately
On Order:
5,000
Expected 28/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.20 £1.20
£0.766 £7.66
£0.739 £18.48
£0.515 £51.50
£0.504 £126.00
£0.405 £202.50
£0.349 £349.00
Full Reel (Order in multiples of 2500)
£0.306 £765.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
SOP-8
670 mV
1 Input
Open Collectors
No Watchdog
No Backup
17 V
- 40 C
+ 85 C
REAR56957B
Reel
Cut Tape
Brand: Renesas Electronics
Chip Enable Signals: No Chip Enable
Operating Supply Current: 360 uA
Pd - Power Dissipation: 440 mW
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

REAR5695x Supervisory Circuit ICs

Renesas Electronics REAR5695x Supervisory Circuit ICs are semiconductor integrated circuits designed to reset all logic circuits and detect supply voltage. These ICs come with a built-in delay circuit to provide the required retardation time simply by adding an external capacitor. The REAR5695x ICs feature low threshold operating voltage, 2V to 17V wide supply voltage range, and large delay time with a capacitor. Typical applications include battery-checking circuits, level-detecting circuits, and waveform-shaping circuits.

FEATURED PRODUCTS
RENESAS ELECTRONICS