RBE034N15R1SZPW#KB0

Renesas Electronics
968-E034N15R1SZPWKB0
RBE034N15R1SZPW#KB0

Mfr.:

Description:
MOSFETs Ind. MOS REXFET-1 150V 3.4mohm TOLT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,040

Stock:
1,040 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1300)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£6.59 £6.59
£4.51 £45.10
£3.57 £357.00
Full Reel (Order in multiples of 1300)
£3.03 £3,939.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
N-Channel
150 V
200 A
3.4 mOhms
4 V
96 nC
Enhancement
SmartBond
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Product Type: MOSFETs
Series: REXFET-1
Factory Pack Quantity: 1300
Subcategory: Transistors
Transistor Type: 1 N-Channel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

REXFET-1 100V & 150V Power MOSFETs

Renesas Electronics REXFET-1 100V and 150V Power MOSFETs implement split-gate technology, which significantly reduces the on-resistance RDSON and Figure of Merit, ideal for high-current applications. The devices are available in TOLL (TO-Leadless), TOLG (TO Leaded Gullwing), and TOLT (TO top-side cooled) packages for exceptional thermal performance and maximum power capability. Additionally, the MOSFETs feature wettable flank packaging for excellent solder joint performance. The REXFET-1 MOSFETs are AEC-Q100 qualified with PPAP support for automotive applications.