R9A09G047E27GBG#BC1

Renesas Electronics
968-A09G047E27GBGBC1
R9A09G047E27GBG#BC1

Mfr.:

Description:
Microprocessors - MPU SOC RZ/G3E 15BGA SECURE DUAL(FULL)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 952   Multiples: 952
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£27.00 £25,704.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex M55, ARM COrtex M33
4 Core
32 bit/64 bit
1.8 MHz, 200 MHz
FCBGA-529
32 kB
32 kB
800 mV
RZ/G3E
SMD/SMT
- 40 C
+ 125 C
Tray
Brand: Renesas Electronics
Data RAM Size: 512 kB
Instruction Type: Fixed Point
Interface Type: CAN, CAN-FD, I2C, I3C, SPI
Memory Type: Cache, SRAM
Number of I/Os: 141 I/O
Number of Timers/Counters: 16 x 32 bit
Processor Series: RZ/G3E
Product Type: Microprocessors - MPU
Factory Pack Quantity: 952
Subcategory: Microprocessors - MPU
Tradename: RZ
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000

RZ/G3E Arm® Cortex®-A55-Based Microprocessor

Renesas Electronics RZ/G3E Arm® Cortex®-A55-Based Microprocessor (MPU) is a versatile MPU designed for mid-range Human-Machine Interface (HMI) applications. The device offers high-speed 5G connectivity and robust edge computing capabilities. It features a powerful quad-core Arm Cortex-A55 processor running at 1.8GHz, which is ideal for handling HMI and edge workloads. A dedicated Cortex-M33 core supports the integrated AI accelerator (NPU: Ethos-U55), enabling efficient on-device AI processing.