R9A08G045S11GBG#BC0

Renesas Electronics
968-R9A08G045S11GBGB
R9A08G045S11GBG#BC0

Mfr.:

Description:
Microprocessors - MPU SOC RZ/G3S 13BGA NON-SECURE 1+1CPU(FULL)
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
14 Weeks Estimated factory production time.
Minimum: 952   Multiples: 952
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£9.00 £8,568.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Microprocessors - MPU
RoHS:  
LFBGA-361
RZ/G3S
SMD/SMT
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: Microprocessors - MPU
Factory Pack Quantity: 952
Subcategory: Microprocessors - MPU
Tradename: RZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319091
USHTS:
8542310045
TARIC:
8542319000
ECCN:
3A991.a.2

RZ/G3S Microprocessors

Renesas Electronics RZ/G3S Microprocessors feature three Arm® Cortex® cores (1xA55 and 2xM33), a 16-bit LPDDR4/DDR4 interface and support for low-power modes. The built-in PCI Express interface enables high-speed connectivity with 5G wireless modules. Additionally, the devices boast enhanced security features, such as tamper detection and working in low-power mode to ensure data security. These features make these devices ideal for IoT applications, including home gateways, smart meters, and tracking devices.