R7FS124763A01CNE#AC0

Renesas Electronics
968-S124763A01CNEAC0
R7FS124763A01CNE#AC0

Mfr.:

Description:
ARM Microcontrollers - MCU

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
S124
QFN-48
Brand: Renesas Electronics
Height: 0.8 mm
Length: 7 mm
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Subcategory: Microcontrollers - MCU
Tradename: Synergy
Width: 7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C

Synergy™ S124 Microcontrollers

Renesas Electronics Synergy™ S124 Microcontrollers are low-power MCUs based on a 32MHz Arm® Cortex®-M0+ core, ideal for simple battery-operated sensing applications that require low-power operation modes and fast wake-up times. Renesas S124 MCUs include 128KB Flash memory and 16KB SRAM. These devices also integrate a 14-bit analog-to-digital converter (ADC), 12-bit digital-to-analog converter (DAC), and a capacitive touch sensing Unit, in addition to safety and security features.