R5F56514BGFB#30

Renesas Electronics
968-R5F56514BGFB30
R5F56514BGFB#30

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RX651 512K/256K QFP144

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£9.74 £9.74
£7.40 £74.00
£7.10 £177.50
£6.25 £750.00
£5.95 £1,785.00
£5.55 £2,997.00
£5.19 £5,293.80

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RX651
SMD/SMT
LFQFP-144
RXv2
512 kB
256 kB
32 bit
12 bit
120 MHz
111 I/O
2.7 V
3.6 V
- 40 C
+ 105 C
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DAC Resolution: 12 bit
Data RAM Type: SRAM
Interface Type: CAN, I2C, SCI, SMBus, USB
Number of ADC Channels: 29 Channel
Number of Timers/Counters: 2 x 8 bit, 12 x 16 bit, 2 x 32 bit
Processor Series: RX651
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 60
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

RX651 & RX65N RX Microcontrollers

Renesas Electronics RX651 and RX65N RX Microcontrollers add four 64-pin MCUs to mainstream RX651 and RX65N MCUs that use the RXv2 Core CPU. The 64-pin MCUs enable security and flash functionality for industrial applications. Each Renesas MCU's Trusted Secure IP (TSIP) and Flash area protection provides root of trust device operation. The dual-bank flash feature (BGO and swap) makes the flash firmware update easier through secure network communication. The 64-pin package reduces the PCB footprint area for IoT edge applications.

RX600 32-bit Microcontrollers

Renesas Electronics RX600 32-bit Microcontrollers are optimized for high speed and excellent performance. The RX600 MCUs employ up to 4MB of flash memory and features zero-wait access. This extracts the full performance potential of the maximum operating frequency of 120MHz. The RX600 Series MCUs are provided with a single-precision FPU, a 32-bit multiplier and divider, and a 32-bit multiply-and-accumulate (MAC) unit. These enable the fast execution and real-time performance required for filtering operation or motor feedback control.