R5F51303ADFM#30

Renesas Electronics
968-R5F51303ADFM#30
R5F51303ADFM#30

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RX130 64K/10K QFP64

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 800   Multiples: 160
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.42 £1,136.00
£1.39 £1,556.80
£1.35 £3,456.00
£1.32 £6,758.40

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
£2.53
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RX130
SMD/SMT
LFQFP-64
RX
64 kB
10 kB
32 bit
12 bit
32 MHz
52 I/O
1.8 V
5.5 V
- 40 C
+ 85 C
Tray
Brand: Renesas Electronics
DAC Resolution: 12 bit
Data RAM Type: SRAM
Height: 1.7 mm
I/O Voltage: 5 V
Interface Type: I2C, SCI
Length: 10 mm
Moisture Sensitive: Yes
Processor Series: RX130
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Width: 10 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

RX130 32-bit Microcontrollers

Renesas Electronics RX130 32-bit Microcontrollers are low-power, highly-integrated RX MCUs with enhanced touch key function and 5V operation support. The RX130 MCUs integrate a 36-channel capacitive touch sensor offering advanced noise immunity, sensitivity, and water resistance. As a result, malfunctions have been reduced, and touch keys can now be applied to various materials, such as wood, other than the typical acrylic or glass. The RX130 Touch feature is ideal for consumer electronics applications used in wet environments such as the kitchen or bath.

RX100 32-bit Microcontrollers

Renesas Electronics RX100 32-bit Microcontrollers (MCUs) encompasses the RX Family's entry-level 32-bit MCUs and extends the advanced RX architecture to the lowest power and cost points. The RX100 MCUs are ideal for applications that need a balance of the widest set of peripherals, highest performance, and optimal system cost. The RX100 MCUs feature true low power and cutting-edge peripherals like capacitive touch and LCD drive capability, as well as fast wake-up, zero wait-state flash, DSP capabilities, and multiple safety functions. These MCUs also offer integrated USB 2.0 host, device, and OTG support.

RX 32-bit Microcontrollers

Renesas Electronics RX 32-bit Microcontrollers (MCUs) are built around the high-performance RXv1/RXv2 CPU core and combine excellent operation performance with superior power efficiency. These MCUs come with various resources, such as Integrated Development Environments (IDE), debugging tools, programming tools, and middleware. The RX 32-bit MCUs consists of four product series such as RX700, RX600, RX200, and RX100. These MCUs share basic CPU architecture and peripherals and provide upward code compatibility. This maximizes design flexibility and facilitates software reuse.