R1LV0208BSA-5SI#B1

Renesas Electronics
968-R1LV0208BSA5SIB1
R1LV0208BSA-5SI#B1

Mfr.:

Description:
SRAM SRAM 2MB ADV. 3V STSOP32 55NS -40TO85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.37 £2.37
£2.17 £21.70
£2.12 £53.00
£2.07 £103.50
£1.99 £199.00
£1.93 £451.62
£1.89 £884.52
£1.82 £2,129.40
£1.79 £4,607.46

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SRAM
RoHS:  
2 Mbit
256 k x 8
55 ns
Parallel
3.6 V
2.7 V
25 mA
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Renesas Electronics
Height: 1.2 mm
Length: 11.8 mm
Moisture Sensitive: Yes
Product Type: SRAM
Series: R1LV0208BSA
Factory Pack Quantity: 234
Subcategory: Memory & Data Storage
Width: 8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542320041
TARIC:
8542324500
ECCN:
3A991.b.2.a

SRAM Memory and Data Storage Products

Renesas Electronics SRAM Memory and Data Storage Products offer high density and high-performance RAMs using advanced low-power SRAM technologies. These SRAM products operate from -40°C to 85°C wide temperature range and 2.7V to 3.6V (3V part) or 4.5V to 5.5V (5V part) voltage range. The SRAM memory and data storage products also offer low-power standby power dissipation and are suitable for memory applications, battery operating, and battery backup designs.