QS3VH253QG8

Renesas Electronics
972-QS3VH253QG8
QS3VH253QG8

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 3.3V Dual 1:4 Multi/ /Demultiplex

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12,000
Expected 20/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.38 £1.38
£1.02 £10.20
£0.934 £23.35
£0.849 £84.90
£0.796 £199.00
£0.788 £394.00
£0.78 £780.00
Full Reel (Order in multiples of 3000)
£0.78 £2,340.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£1.38
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Multiplexers / Demultiplexers
LVTTL
4 Input
1 Output
QSOP-16
8 bit
0.2 ns
2.3 V
3.6 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: QS3VH253
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: IDTQS3VH253QG8 QS3VH253
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99