9DBL411BGLF

Renesas Electronics
972-9DBL411BGLF
9DBL411BGLF

Mfr.:

Description:
Clock Buffer LOW POWER PCIE/QPI w /POWER DOWN FEATURE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 241

Stock:
241 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.69 £2.69
£2.02 £20.20
£1.71 £42.75
£1.63 £120.62
£1.57 £464.72
£1.53 £792.54
£1.44 £1,491.84
£1.39 £3,497.24

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£2.27
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Buffer
RoHS:  
4 Output
3.5 ns
TSSOP-20
150 MHz
3 V
3.6 V
9DBL411
0 C
+ 70 C
Brand: Renesas Electronics
Height: 1 mm
Length: 6.5 mm
Mounting Style: SMD/SMT
Operating Supply Current: 20 mA
Packaging: Tube
Product Type: Clock Buffers
Factory Pack Quantity: 74
Subcategory: Clock & Timer ICs
Width: 4.4 mm
Part # Aliases: ICS9DBL411BGLF 9DBL411
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Clock Timing IC Solutions

IDT is the world's leading provider of silicon timing devices (clock ICs) and offers the industry's broadest product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. With the industry's largest market share, IDT is the only "one-stop-shop" for timing solutions, offering products from full-featured system solutions to simple clock building-block devices. Factory-programmable options and clock solution customization capabilities address unique customer requirements, while the lowest jitter and lowest power features set IDT apart from the competition.
Learn More