8T49N240-994NLGI

Renesas Electronics
972-8T49N240-994NLGI
8T49N240-994NLGI

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner 8T49N240I LTRA-PERFORMANCE JITTER ATTENUATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 619

Stock:
619 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8.42 £8.42
£6.57 £65.70
£6.16 £154.00
£5.70 £570.00
£5.64 £1,410.00
£5.18 £2,538.20

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
4 Output
867 MHz
VFQFN-40
875 MHz
2.375 V
3.465 V
- 40 C
+ 85 C
8T49N240
SMD/SMT
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Operating Supply Current: 40 mA
Product: Clocks
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 490
Subcategory: Clock & Timer ICs
Tradename: FemtoClock
Type: Jitter Attenuator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

8T49N240 FemtoClock® Frequency Translators

Renesas Electronics 8T49N240 FemtoClock® NG Universal Frequency Translator has a single-channel fractional-feedback PLL that can be used as a frequency translator with jitter attenuation or a frequency synthesizer. The 8T49N240 is equipped with three integer dividers and one fractional output divider that allows the generation of up to four different output frequencies, ranging from 8kHz to 867MHz. These frequencies are independent of the input and crystal reference frequencies. The outputs may select among LVPECL, LVDS, HCSL, or LVCMOS output levels.