821024JG

Renesas Electronics
972-821024JG
821024JG

Mfr.:

Description:
Interface - CODECs QUAD PCM CODEC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 96   Multiples: 32
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.11 £682.56

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
£11.41
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Interface - CODECs
RoHS:  
PCM CODECs
Audio CODEC, Multi Channel
8 bit
PCM
4 ADC
4 DAC
5.25 V
4.75 V
- 40 C
+ 85 C
SMD/SMT
PLCC-32
Tube
Brand: Renesas Electronics
Moisture Sensitive: Yes
Operating Supply Current: 10 uA
Operating Supply Voltage: 5 V
Product Type: CODECs
Series: 821024
Factory Pack Quantity: 32
Subcategory: Interface ICs
Part # Aliases: IDT821024JG 821024
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99