74FCT164245TPVG

Renesas Electronics
972-74FCT164245TPVG
74FCT164245TPVG

Mfr.:

Description:
Bus Transceivers 3.3V to 5V 16-Bit Trans. Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 219

Stock:
219 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.40 £3.40
£2.59 £25.90
£2.34 £70.20
£2.15 £258.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£3.40
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Bus Transceivers
RoHS:  
3-State
FCT
5 ns
SSOP-48
64 mA
- 32 mA
2.7 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Renesas Electronics
Function: Bus Transceiver
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Operating Supply Current: 3.5 mA
Pd - Power Dissipation: 1 W
Product: CMOS
Product Type: Bus Transceivers
Series: 74FCT164245T
Factory Pack Quantity: 30
Subcategory: Logic ICs
Part # Aliases: IDT74FCT164245TPVG 74FCT164245T
Unit Weight: 600.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS