74FCT163374CPAG

Renesas Electronics
972-74FCT163374CPAG
74FCT163374CPAG

Mfr.:

Description:
Registers 16BIT BUFF/ TRANCIEVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.44 £3.44
£2.29 £22.90
£2.12 £53.00
£1.83 £214.11
£1.74 £475.02
£1.55 £785.85
£1.45 £1,470.30

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Registers
RoHS:  
CMOS
1 Circuit
FCT
10 MHz
TSSOP-48
5.2 ns
4.5 V
5.5 V
50 mA
- 36 mA
- 40 C
+ 85 C
Tube
Brand: Renesas Electronics
Product Type: Registers
Series: 74FCT163374
Factory Pack Quantity: 39
Subcategory: Logic ICs
Part # Aliases: IDT74FCT163374CPAG 74FCT163374
Unit Weight: 421 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS