74FCT163244CPAG8

Renesas Electronics
972-74FCT163244CPAG8
74FCT163244CPAG8

Mfr.:

Description:
Buffers & Line Drivers 3.3V 16-Bit Buffer/ Line Drive

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Buffers & Line Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
FCT
4 Input
4 Output
Non-Inverting
TSSOP-48
- 8 mA
24 mA
100 nA
2.7 V
3.6 V
2 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Height: 1 mm
Length: 12.5 mm
Product Type: Buffers & Line Drivers
Series: 74FCT163244
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Width: 6.1 mm
Part # Aliases: IDT74FCT163244CPAG8 74FCT163244
Unit Weight: 421 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99