74CBTLV3245PGG

Renesas Electronics
972-74CBTLV3245PGG
74CBTLV3245PGG

Mfr.:

Description:
Digital Bus Switch ICs OCTAL FET BUS SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 513

Stock:
513 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.943 £0.94

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£0.79
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Digital Bus Switch ICs
RoHS:  
8 bit
250 ps
2.3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-20
Tube
Brand: Renesas Electronics
Off Time - Max: 5 ns
On Time - Max: 4.2 ns
Product Type: Digital Bus Switch ICs
Series: 74CBTLV3245
Factory Pack Quantity: 74
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Part # Aliases: IDT74CBTLV3245PGG 74CBTLV3245
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS