74ALVC164245PAG

Renesas Electronics
972-74ALVC164245PAG
74ALVC164245PAG

Mfr.:

Description:
Bus Transceivers 16-bit 3.3V-to-5V Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51
Can Dispatch Immediately
On Order:
741
Expected 16/02/2026
741
Expected 08/06/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.45 £1.45
£1.27 £12.70

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£1.27
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Bus Transceivers
RoHS:  
ALVC
4.2 ns
TSSOP-48
3 V
3.6 V
- 40 C
+ 85 C
Tube
Brand: Renesas Electronics
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Operating Supply Current: 100 nA
Product: 3-State Bus Transceivers
Product Type: Bus Transceivers
Series: 74ALVC164245
Factory Pack Quantity: 39
Subcategory: Logic ICs
Part # Aliases: IDT74ALVC164245PAG 74ALVC164245
Unit Weight: 421 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS