71V30L35TFGI

Renesas Electronics
972-71V30L35TFGI
71V30L35TFGI

Mfr.:

Description:
SRAM 1Kx8 ASYNCHRONOUS 3.3V DUAL-PORT RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 177

Stock:
177 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£20.87 £20.87
£20.02 £200.20
£18.24 £729.60
£17.89 £2,146.80
£17.88 £9,297.60
1,000 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SRAM
RoHS:  
8 kbit
1 k x 8
35 ns
Parallel
3.6 V
3 V
145 mA
- 40 C
+ 85 C
SMD/SMT
TQFP-64
Tray
Brand: Renesas Electronics
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: 71V30L35
Factory Pack Quantity: 40
Subcategory: Memory & Data Storage
Type: Asynchronous
Part # Aliases: IDT71V30L35TFGI 71V30
Unit Weight: 360.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329000
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
EAR99