70V05L20PFGI

Renesas Electronics
972-70V05L20PFGI
70V05L20PFGI

Mfr.:

Description:
SRAM 8K x 8 3.3v Dual- Port Ram

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,041

Stock:
1,041 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£28.23 £28.23
£25.28 £252.80
£25.19 £629.75
£24.82 £1,116.90

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SRAM
RoHS:  
64 kbit
8 k x 8
20 ns
Parallel
3.6 V
3 V
195 mA
- 40 C
+ 85 C
SMD/SMT
TQFP-64
Tray
Brand: Renesas Electronics
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: 70V05L20
Factory Pack Quantity: 45
Subcategory: Memory & Data Storage
Type: Asynchronous
Part # Aliases: IDT70V05L20PFGI 70V05
Unit Weight: 360.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329010
CAHTS:
8542320030
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320299
ECCN:
EAR99