5V41065PGGI

Renesas Electronics
972-5V41065PGGI
5V41065PGGI

Mfr.:

Description:
Clock Generators & Support Products PCIE GEN2 SSCG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,321

Stock:
1,321 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.41 £2.41
£1.81 £18.10
£1.65 £158.40

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£4.37
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
2 Output
200 MHz
25 MHz
TSSOP-16
55 %
100 ps
5V41065
63 mA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Renesas Electronics
Operating Supply Voltage: 3.3 V
Product Type: Clock Generators
Factory Pack Quantity: 96
Subcategory: Clock & Timer ICs
Part # Aliases: IDT5V41065PGGI 5V41065
Unit Weight: 170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99