5PB1106CMGI8

Renesas Electronics
972-5PB1106CMGI8
5PB1106CMGI8

Mfr.:

Description:
Clock Buffer High Perf LVCMOS 1.8V to 3.3V 200MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16,972

Stock:
16,972 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£2.30 £2.30
£1.75 £17.50
£1.59 £39.75
£1.43 £143.00
£1.36 £340.00
£1.32 £660.00
£1.27 £1,270.00
£1.23 £2,460.00
Full Reel (Order in multiples of 4000)
£1.16 £4,640.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
£2.30
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Buffer
RoHS:  
6 Output
2.7 ns
200 MHz
1.71 V
3.465 V
5PB1106
- 40 C
+ 85 C
Brand: Renesas Electronics
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Clock Buffers
Factory Pack Quantity: 4000
Subcategory: Clock & Timer ICs
Part # Aliases: 5PB1106
Unit Weight: 583.767 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Clock Timing IC Solutions

IDT is the world's leading provider of silicon timing devices (clock ICs) and offers the industry's broadest product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. With the industry's largest market share, IDT is the only "one-stop-shop" for timing solutions, offering products from full-featured system solutions to simple clock building-block devices. Factory-programmable options and clock solution customization capabilities address unique customer requirements, while the lowest jitter and lowest power features set IDT apart from the competition.
Learn More

5PB11xx LVCMOS High-Performance Clock Buffers

Renesas Electronics 5PB11xx LVCMOS High-Performance Clock Buffers have a best-in-class sub-50fs RMS additive phase jitter (12KHz to 20MHz). The 5PB11xx family supports an Output Enable function in five different fan-out variations, 1:2 to 1:10. The Renesas Electronics 5PB11xx are available in various packages and operate from a 1.8V to 3.3V supply.