2510CGLF

Renesas Electronics
972-2510CGLF
2510CGLF

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner 1 Outputs 3.3V PLL DRIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 698

Stock:
698 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.27 £1.27
£1.26 £12.60
£0.995 £24.88
£0.986 £98.60

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
10 Output
175 MHz
Clock
Clock
TSSOP-24
175 MHz
2.97 V
3.63 V
0 C
+ 70 C
2510CG
SMD/SMT
Tube
Brand: Renesas Electronics
Operating Supply Current: 140 mA
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 62
Subcategory: Clock & Timer ICs
Part # Aliases: ICS2510CGLF 2510C
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99