1893CFLFT

Renesas Electronics
972-1893CFLFT
1893CFLFT

Mfr.:

Description:
Ethernet ICs 3.3V 10/100 BASE TX INTEGRATED PHYCEIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 674

Stock:
674 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£5.60 £5.60
£4.24 £42.40
£3.95 £98.75
£3.47 £347.00
£3.30 £825.00
£2.96 £1,480.00
Full Reel (Order in multiples of 1000)
£2.74 £2,740.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£5.60
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
SSOP-48
Ethernet PHYs
10BASE-T, 100BASE-TX
1 Transceiver
10 Mb/s, 100 Mb/s
MDI, MDI-X, MII
3.14 V
3.47 V
0 C
+ 70 C
1893C
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Duplex: Full Duplex, Half Duplex
Moisture Sensitive: Yes
Pd - Power Dissipation: 400 mW
Product Type: Ethernet ICs
Factory Pack Quantity: 1000
Subcategory: Communication & Networking ICs
Supply Current - Max: 160 mA
Part # Aliases: ICS1893CFLFT 1893C
Unit Weight: 600.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS