1893BFILFT

Renesas Electronics
972-1893BFILFT
1893BFILFT

Mfr.:

Description:
Ethernet ICs 3.3V 10/100 BASE TX INTEGRATED PHYCEIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
£7.38 £7,380.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£10.44
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
SSOP-48
Ethernet PHYs
10BASE-T, 100BASE-TX
1 Transceiver
10 Mb/s, 100 Mb/s
3.3 V
1893B
Reel
Brand: Renesas Electronics
Product Type: Ethernet ICs
Factory Pack Quantity: 1000
Subcategory: Communication & Networking ICs
Part # Aliases: ICS1893BFILFT 1893B
Unit Weight: 600.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS