SLG46827-AG

Renesas / Dialog
724-SLG46827-AG
SLG46827-AG

Mfr.:

Description:
SPLD - Simple Programmable Logic Devices Automotive GreenPAK Mixed Signal Matrix

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,037

Stock:
4,037 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.59 £2.59
£2.23 £22.30
£2.06 £51.50
£1.79 £179.00
£1.69 £422.50
£1.53 £765.00
£1.28 £1,280.00
£1.25 £2,500.00
Full Reel (Order in multiples of 4000)
£1.21 £4,840.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SPLD - Simple Programmable Logic Devices
RoHS:  
19 Macrocell
25 MHz
126 ns, 127 ns
- 40 C
+ 105 C
SMD/SMT
TSSOP-20
Reel
Cut Tape
Brand: Renesas / Dialog
Product Type: SPLD - Simple Programmable Logic Devices
Series: SLG46827
Factory Pack Quantity: 4000
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.5 V, 5.5 V
Supply Voltage - Min: 1.71 V, 2.3 V
Tradename: GreenPAK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
USHTS:
8542310065
ECCN:
EAR99