DA14695-00HQDEVKT-U

Renesas / Dialog
724-DA14695HQDEVKT-U
DA14695-00HQDEVKT-U

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Bluetooth Low Energy Development Kit USB for DA1469x family: Includes USB board; Primary usage is SW application development

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£55.64 £55.64

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Bluetooth Development Tools - 802.15.1
Evaluation Kits
DA14695
2.4 GHz
BLE
Brand: Renesas / Dialog
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: DA1469
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SmartBond
Version: Version 5.0
Unit Weight: 130.470 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A992.C

DA14695 Development Kits

Renesas / Dialog DA14695 Development Kits are ideal for software development and contain a motherboard and a DA14695 daughterboard. This gives access to the package's GPIOs. Additional daughterboards for the DA14695 and DA14699 can be purchased separately. These daughterboards are supersets of the remaining devices of the DA1469x family. The kits can be used as development kits for DA14691 and DA14697.