DA14533-00RNDEVKT-P

Renesas / Dialog
724-DA145330RNDEVKTP
DA14533-00RNDEVKT-P

Mfr.:

Description:
Bluetooth / 802.15.1 Development Tools Bluetooth Low Energy Development Kit Pro for DA14533 family: Includes motherboard, daughterboard and cables; Primary usage is SW application development and power measurements

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£100.53 £100.53

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Bluetooth/802.15.1 Development Tools
RoHS:  
Development Kits
DA14533
2.4 GHz
Bluetooth
Brand: Renesas / Dialog
Interface Type: JTAG, SPI, UART, USB
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: DA14533
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SmartBond
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

DA14533 Development Tools

Renesas / Dialog DA14533 Development Tools are used to evaluate the performance of DA14533 BLUETOOTH® System-on-Chip (SoC). The DA14533 SoC integrates a 2.4GHz transceiver and an Arm® Cortex®-M0+ microcontroller and is AEC-Q100 Grade 2 qualified. The DA14533 development tools are used in applications such as instrument consoles, Onboard Diagnostics (OBD), telematics, and industrial automation.