NL5077-LF

Renata
614-NL5077-LF
NL5077-LF

Mfr.:

Description:
Coin Cell Battery Holders HORZ HOLDER FOR CR2450N OR CR2477N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 554

Stock:
554 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.98 £6.98
£6.56 £65.60
£6.15 £307.50
£5.69 £569.00
£1.75 £437.50

Product Attribute Attribute Value Select Attribute
Renata
Product Category: Coin Cell Battery Holders
RoHS:  
Battery Holders
24.5 mm
1 Battery
Polyamide (PA)
PCB
Brand: Renata
Contact Plating: Nickel Plating
Packaging: Bulk
Product Type: Coin Cell Battery Holders
Factory Pack Quantity: 500
Subcategory: Battery
Type: 24 mm/24.5 mm Battery Holder
Part # Aliases: 701112
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99