CR2430RH1-LF

Renata
614-CR2430RH1-LF
CR2430RH1-LF

Mfr.:

Description:
Coin Cell Battery 3V 3-PIN HORZ 285mAh 24.7 x 5.45mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renata
Product Category: Coin Cell Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
CR
CR2430
Lithium Manganese Dioxide (LiMnO2)
3 V
285 mAh
Non-Rechargeable
PC Pin (Horizontal 3-Pin)
Horizontal
24.5 mm
3 mm
- 40 C
+ 85 C
Tray
Brand: Renata
Product Type: Coin Cell Battery
Factory Pack Quantity: 25
Subcategory: Battery
Part # Aliases: 701093
Unit Weight: 4.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8506500010
ECCN:
EAR99