CR2032 MFR.SC

Renata
614-CR2032MFR.SC
CR2032 MFR.SC

Mfr.:

Description:
Coin Cell Battery 3V 20.0x3.2mm225 mAh Single Card Packaging

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renata
Product Category: Coin Cell Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
CR
CR2032
Lithium Unspecified
3 V
225 mAh
Non-Rechargeable
Screw
20 mm
3.2 mm
- 30 C
+ 70 C
Brand: Renata
Product Type: Coin Cell Battery
Subcategory: Battery
Unit Weight: 2.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8506500000
USHTS:
8506500010
ECCN:
EAR99