319.MPS 0%Hg

Renata
614-319.MPS0%HG
319.MPS 0%Hg

Mfr.:

Description:
Coin Cell Battery 1.55V 5.8x2.7mm21mAh Multifunctional Pac

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.05 £1.05
£0.844 £8.44
£0.78 £19.50
£0.725 £72.50
£0.655 £163.75
£0.618 £309.00
£0.599 £599.00
£0.56 £1,400.00

Product Attribute Attribute Value Select Attribute
Renata
Product Category: Coin Cell Battery
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:
319
Silver Oxide
1.55 V
21 mAh
Non-Rechargeable
Pressure Contact
Vertical
2.7 mm
Brand: Renata
Diameter: 5.8 mm
Product Type: Coin Cell Battery
Subcategory: Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0