RS2002M-C

Rectron
583-RS2002M-C
RS2002M-C

Mfr.:

Description:
Bridge Rectifiers RS-20M,In-lineBridge(leadframe),20A,100V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1200   Multiples: 600
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.553 £663.60
£0.514 £1,542.00
£0.486 £2,624.40
£0.484 £4,936.80

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Bridge Rectifiers
Single Phase Bridge
Through Hole
Through Hole
RS-20M-4
20 A
100 V
1.1 V
300 A
- 55 C
+ 150 C
30.3 mm
4.8 mm
20.3 mm
Tube
Brand: Rectron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 600
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

FEATURED PRODUCTS
RECTRON