CMBZ5244B

Rectron
Not Assigned
CMBZ5244B

Mfr.:

Description:
Zener Diodes 14 V,SOT23,Zener(equiv.OnSemi-MMBZ)

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Zener Diodes
14 V
SMD/SMT
SOT-23
300 mW
5 %
100 nA
15 Ohms
- 55 C
+ 125 C
Single
9 mA
Reel
Brand: Rectron
Height: 1 mm
Ir - Reverse Current: 100 nA
Length: 2.9 mm
Product Type: Zener Diodes
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: 0.082 %/C
Width: 1.3 mm
Unit Weight: 201 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000