R125172000W

Radiall
501-R125172000W
R125172000W

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA / RIGHT ANGLE PLUG CRIMP OR SOLDER TYPE CABLE 2.6/50 S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£25.20 £25.20
£21.42 £214.20
£19.83 £495.75
£19.73 £986.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
£16.82
Min:
1

Similar Product

Radiall R125172000
Radiall
RF Connectors / Coaxial Connectors SMA / RIGHT ANGLE PLUG CRIMP OR SOLDER TYPE CABLE 2.6/50 S

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
REACH - SVHC:
Connectors
SMA
Plug (Pin)
50 Ohms
12.4 GHz
Crimp
Right Angle
Standard
Cable Mount / Free Hanging
RG-174, 174 FTX, 188, 316, KX3B, KX22A, ECO 316
Bulk
Body Finish: Gold
Body Material: Stainless Steel
Body Style: Right Angle
Brand: Radiall
Contact Material: Brass
Contact Plating: Gold
Insulation Resistance: 5 GOhms
Mating Cycles: 500 Cycles
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99