617201

Radiall
501-617201
617201

Mfr.:

Description:
Heavy Duty Power Connectors EPX CT #22 PIN CRP RDC BARL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8.01 £8.01
£7.77 £77.70
£7.70 £192.50
£7.64 £382.00
£7.53 £753.00
£7.40 £1,850.00
£7.31 £3,655.00
£7.20 £7,200.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Heavy Duty Power Connectors
REACH - SVHC:
EPXA & B / QM
Bulk
EPX
Brand: Radiall
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
TARIC:
8536901000
BRHTS:
85389090
ECCN:
EAR99

EPX® Rectangular Modular Connectors

Radiall EPX® Rectangular Modular Connectors are space-saving with high-density inserts and stackable shells. The EPX connectors are modular and expandable with lightweight shells from size 1 to multi-gang versions. Radiall EPX inserts can cover various contact technologies including signal, power, quadrax, and fiber optics. The backshells of these heavy-duty power connectors are available in aluminum and composite versions. The insert of these connectors can be easily installed and removed from the shell. The EPX shell can accommodate a wide variety of inserts for signal, power, coax, data bus, fiber-optic, and high-frequency BMA contacts. The EPX rectangular modular connectors provide an excellent trade-off between the number of available contacts and the space used. These connectors meet the most stringent requirements of the OEM and are ideal for various applications including disconnect panel.