2141-1521-003

Radiall
501-2141-1521-003
2141-1521-003

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMB / RIGHT ANGLE JACK MALE CRIMP TYPE FOR 2.6/50 S CABLE GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£15.76 £15.76
£13.39 £133.90
£12.76 £319.00
£11.94 £597.00
£11.75 £1,175.00
£11.63 £2,907.50
£11.60 £5,800.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
RP-SMB
Jack (Pin)
50 Ohms
4 GHz
Crimp
Right Angle
Reverse
Cable Mount / Free Hanging
RG-174, 179, 316, M17/113, M17/119, M17/172, M17/173
Bulk
Body Material: Brass
Brand: Radiall
Contact Plating: Gold
Coupling Mechanism: Slide On
Product Type: RF Connectors / Coaxial Connectors
Series: SMB
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SMB RF Connectors

Radiall SMB RF Connectors are subminiature coaxial connectors that provide a fast and reliable connection for high-density packaging for applications up to 4GHz. These connectors include cable plugs/jacks with bulkhead and panel mount configurations, through-hole/SMT and edge card receptacles, and in-series/in-between series adapters. Radiall SMB RF Connectors feature low weight and reduced outline dimensions, snap-on coupling, and versions with lower mating forces than the standard ones. Typical applications include mobile communication systems, civil and military telecommunications, aeronautics, and automotive.