1800920931829PJ

Radiall
501-1800920931829PJ
1800920931829PJ

Mfr.:

Description:
RF Test Cables TestPro3 SMA2.9m/SMA2.9f

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£728.59 £728.59

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Test Cables
RoHS:  
SMA 2.92
Plug (Male)
SMA 2.92
Plug (Male)
40 GHz
50 Ohms
6 ft
Brand: Radiall
Connector A Body Style: Straight
Connector B Body Style: Straight
Packaging: Bulk
Product Type: RF Test Cables
Series: TestPro 3
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544200000
MXHTS:
8544200000
ECCN:
EAR99