SH8J66TB1

ROHM Semiconductor
755-SH8J66TB1
SH8J66TB1

Mfr.:

Description:
MOSFETs Pch+Pch -30V -9A MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,701

Stock:
3,701 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£2.28 £2.28
£1.49 £14.90
£1.03 £103.00
£0.867 £433.50
£0.859 £859.00
Full Reel (Order in multiples of 2500)
£0.734 £1,835.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
REACH - SVHC:
Si
SMD/SMT
SOP-8
P-Channel
2 Channel
30 V
9 A
18.5 mOhms
- 20 V, + 20 V
2.5 V
35 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Dual
Fall Time: 100 ns
Forward Transconductance - Min: 11 S
Product Type: MOSFETs
Rise Time: 60 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 170 ns
Typical Turn-On Delay Time: 20 ns
Part # Aliases: SH8J66
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290095
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99