RLD65PZX3-00A

ROHM Semiconductor
755-RLD65PZX3-00A
RLD65PZX3-00A

Mfr.:

Description:
Laser Diodes 660NM RED SNGL MODE LASER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 636

Stock:
636 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£14.26 £14.26
£11.35 £113.50
£10.11 £1,011.00
£9.70 £4,850.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Laser Diodes
RoHS:  
REACH - SVHC:
12 mW
650 nm
Red
2.3 V
- 10 C
+ 70 C
TO-56-3
Tray
Brand: ROHM Semiconductor
Differential Efficiency: 0.6 W/A
If - Forward Current: 42 mA
Product Type: Laser Diodes
Factory Pack Quantity: 500
Subcategory: Lasers
Vr - Reverse Voltage: 2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
USHTS:
8541410000
ECCN:
EAR99

Red Single Mode Laser Diodes

ROHM Semiconductor Red Single Mode Laser Diodes are available in 650nm and 635nm wavelengths with the industry standard of Φ5.6 metal stem. ROHM Semiconductor diodes provide the optimal storage temperature range of -40°C to +85°C.

Single Mode Laser Diodes

ROHM Semiconductor Single Mode Laser Diodes are available in wavelengths that range from 635nm to 850nm with the industry standard of φ5.6 metal stem. These diodes are used in applications such as optical disk pickup and sensors. The single-mode laser diodes use tray packaging and are RoHS-compliant. ROHM Semiconductor Single Mode Laser Diodes are available as infrared laser diodes and red single-mode laser diodes. Typical applications include optical disk pickup and sensor.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.