RH7P04BBKFRATCB

ROHM Semiconductor
755-RH7P04BBKFRATCB
RH7P04BBKFRATCB

Mfr.:

Description:
MOSFETs DFN8 N CHAN 100V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,065

Stock:
2,065 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.81 £1.81
£1.16 £11.60
£0.796 £79.60
£0.633 £316.50
£0.588 £588.00
Full Reel (Order in multiples of 3000)
£0.526 £1,578.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
Si
SMD/SMT
DFN-8
N-Channel
1 Channel
100 V
40 A
13.8 Ohms
- 20 V, 20 V
2.5 V
19.8 nC
- 55 C
+ 175 C
75 W
Enhancement
AEC-Q101
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 12 ns
Product Type: MOSFETs
Rise Time: 19 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 14 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

RH7P04BBKFRA 100V N-Channel Power MOSFET

ROHM Semiconductor RH7P04BBKFRA 100V N-Channel Power MOSFET is a 100V drain-source voltage (VDSS) and ±40A continuous drain current (ID) rated automotive-grade MOSFET that is AEC-Q101 qualified. The drain-source on-state resistance [RDS(ON)] is 13.8mΩ (max.) (VGS = 10V, ID = 20A) and comes in a 3.3mm x 3.3mm DFN-8 (DFN3333T8LSAB) package. The ROHM Semiconductor RH7P04BBKFRA MOSFET is ideal for Advanced Driver Assistance Systems (ADAS), information, lighting, and body applications.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.