RFN4RSM2STFTL1

ROHM Semiconductor
755-RFN4RSM2STFTL1
RFN4RSM2STFTL1

Mfr.:

Description:
Rectifiers 200V 4A 13ns, TO-277A, Ultra Fast Recovery Diode for Automotive

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,908

Stock:
3,908 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.31 £1.31
£0.834 £8.34
£0.552 £55.20
£0.453 £226.50
£0.396 £396.00
£0.364 £728.00
Full Reel (Order in multiples of 4000)
£0.36 £1,440.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
TO-277A-3
200 V
4 A
Ultra Fast Recovery Diode
Single
930 mV
80 A
1 uA
36 ns
+ 175 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

RFNxRSM2S Ultra Fast Recovery Diodes

ROHM Semiconductor  RFNxRSM2S Ultra Fast Recovery Diodes are silicon epitaxial planar diodes with low forward voltage and low switching loss. These ultra-fast diodes feature a 200V peak reverse voltage and a storage temperature range of -55°C to 175°C. The RFNxRSM2S ultra-fast recovery diodes provide high current overload capacity. These diodes come in a TO-277A package. The RFNxRSM2S ultra-fast recovery diodes are RoHS-compliant and ideal for general rectification applications.