RB068LAM150TR

ROHM Semiconductor
755-RB068LAM150TR
RB068LAM150TR

Mfr.:

Description:
Schottky Diodes & Rectifiers 150V Vr 2A Io Schottky Br Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,560

Stock:
4,560 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.417 £0.42
£0.269 £2.69
£0.173 £17.30
£0.13 £65.00
£0.116 £116.00
Full Reel (Order in multiples of 3000)
£0.101 £303.00
£0.083 £498.00
£0.076 £684.00
£0.075 £1,800.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Diodes
SMD/SMT
SOD-128-2
Single
Si
2 A
150 V
810 mV
70 A
3 uA
+ 150 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 150 V
Part # Aliases: RB068LAM150
Unit Weight: 75 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Automotive Power Solutions

ROHM Semiconductor Automotive Power Solutions offer a broad portfolio of products and solutions for automotive systems, from the infotainment center and instrument cluster to powertrain and body ECUs. Also, as the demand for next-generation vehicles that embody these principles increases and automatic driving and smart cities will soon be realized, high-performance ICs and high power devices are becoming indispensable. ROHM contributes to the evolution and advancement of the automotive sector and next-generation cars by taking a quality-first approach to product manufacturing while ensuring long-term, stable supply.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.

Schottky Barrier Diodes

ROHM Semiconductor Schottky Barrier Diodes have a wide array of high-reliability, low-loss devices and are available in various packages. The Schottky Diodes provide low forward voltage and reverse current with high ESD resistance. Thermal runaway is blocked even at high temperatures, making them excellent for automotive systems and power supplies. The diodes are Standard or AEC-Q101 Qualified. The RBE diodes feature improved efficiency and the low VF. ROHM Semiconductor Schottky Barrier Diodes occupy 80% less space and provide a large current-handling capability.

Automotive Schottky Barrier Diodes

ROHM Automotive Schottky Barrier Diodes are AEC-Q101-qualified high-reliability and low-loss diodes. These ROHM diodes prevent thermal runaway at high temperatures and reduce power consumption in automotive and power supply devices by approximately 40% compared to conventional ones. The automotive Schottky diodes offer a reverse voltage range between 30V to 150V and 0.03A to 40A average rectified forward current. The Automotive Schottky Barrier Diodes feature a 0.35V to 1V low forward voltage range and exhibit high ESD resistance. The low power-consuming quality of these diodes makes them ideal for energy-saving circuits in Electric Vehicles (EVs) and Hybrid Electric Vehicles (HEVs). These devices are compact in design and available in various packages. The applications include small current rectification to general rectification.